Banner Engineering DF-G2 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G2 General-Purpose Fiber Optic Amplifiers achieve 10μs response time with 5μs repeatability. Easy-to-read dual digital displays show the signal level and threshold values. Banner DF-G2 models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The simple user interface ensures easy sensor set-up and programming via displays and switches/buttons or a remote input teach wire.

Features

  • Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration
  • 10μs, 15μs, 50μs, 250μs, 500μs, and 1000μs class-leading response speeds
  • Easy-to-read dual digital displays show signal level and threshold values
  • Simple user interface ensures easy sensor set-up and programming via displays and switches/buttons or a remote input teach wire
  • Expert TEACH and SET methods ensure optimal gain and threshold for all applications, especially for high-speed or low-contrast applications
  • Thermally stable electronics shorten start-up time and maintain signal stability during operation
  • Economy display mode reduces amplifier power consumption by 25%
  • Crosstalk avoidance algorithm allows two sensors to operate in close proximity

Applications

  • Small object detection
  • Counting applications

Videos

Published: 2025-02-12 | Updated: 2026-08-04