Vishay / BC Components 181 CPL Series Capacitors

Vishay 181 CPL Capacitors are conductive polymer aluminum capacitors with low impedance. The capacitors are SMD-versions with base plates and are lead (Pb)-free reflow solderable. Vishay 181 CPL series has up to 5000-hour life at +105°C with low ESR and high ripple current. Applications include telecommunications and IT, portable and mobile equipment, as well as industrial and professional applications.

Features

  • Up to 5000 hours at +105°C
  • Low ESR and high ripple current
  • SMD-version with base plate, lead-free reflow solderable
  • 18µF to 820µF rated capacitance range
View Results ( 36 ) Page
Part Number Description Capacitance Voltage Rating DC
MAL218197601E3 Aluminium Organic Polymer Capacitors 47uF 25V 20% 47 uF 25 VDC
MAL218197001E3 Aluminium Organic Polymer Capacitors 18uF 35V 20% 18 uF 35 VDC
MAL218197002E3 Aluminium Organic Polymer Capacitors 82uF 35V 20% 82 uF 35 VDC
MAL218197201E3 Aluminium Organic Polymer Capacitors 56uF 20V 20% 56 uF 20 VDC
MAL218197302E3 Aluminium Organic Polymer Capacitors 120uF 6.3V 20% 120 uF 6.3 VDC
MAL218197401E3 Aluminium Organic Polymer Capacitors 56uF 10V 20% 56 uF 10 VDC
MAL218197402E3 Aluminium Organic Polymer Capacitors 68uF 10V 20% 68 uF 10 VDC
MAL218197404E3 Aluminium Organic Polymer Capacitors 150uF 10V 20% 150 uF 10 VDC
MAL218197405E3 Aluminium Organic Polymer Capacitors 150uF 10V 20% 150 uF 10 VDC
MAL218197501E3 Aluminium Organic Polymer Capacitors 39uF 16V 20% 39 uF 16 VDC
Published: 2015-12-24 | Updated: 2022-03-11