Signal Transformer / Bel SUOST High Frequency Universal Line Transformers

Signal Transformer / Bel SUOST High Frequency Universal Line SMD Transformers are engineered for universal input, offline switch mode power supplies (SMPS) and operate with multiple integrated control circuits and various switching elements. These printed circuit-mount transformers are built around an EE16/8/5 geometric size platform and feature reinforced insulation, IEC 61558-2-16 compliance, and horizontal surface-mount (SMD) technology. The SUOST series delivers typical industry-standard low voltage outputs at power levels of 12W, 13W, 15W, and 16W. Additional features include 6.5mm minimum creepage and clearance, 60kHz to 150kHz switching frequency, and a -40°C to +125°C operating temperature range. Signal Transformer / Bel SUOST High Frequency Universal Line SMD Transformers are ideal for lighting, consumer, industrial, telecom, and security applications.

Features

  • Horizontal SMD mounting platform of EE16/8/5
  • High-efficiency designs
  • Reinforced insulation
  • Moisture sensitivity level (MSL) 1
  • IEC 61558-2-16 compliance
  • RoHS and REACH compliant

Applications

  • Lighting and LEDs
  • Consumer
  • Industrial
  • Telecom
  • Security
  • PCs / notebooks
  • AC-DC converters
  • SMPS

Specifications

  • 6.5mm minimum creepage and clearance
  • 12W, 13W, 15W, and 16W output power range
  • 85VAC to 265VAC (125VDC to 375VDC) input voltage range
  • 60kHz to 150kHz switching frequency
  • 4kVAC dielectric strength
  • -40°C to +125°C operating temperature range
  • -20°C to +60°C storage temperature range (<+40°C, 75% RH in pack)
  • -40°C to +85°C ambient temperature range

Schematics

Schematic - Signal Transformer / Bel SUOST High Frequency Universal Line Transformers
Published: 2024-06-05 | Updated: 2024-06-21