BIVAR SM0605 Multi-color LEDs
Bivar SM0605 Multi-color LEDs are surface mount LEDs in a 0605 package size. The 0605 package allows designers flexibility when designing smaller boards that require multiple color outputs. The device measures 1.6mm x 0.6mm x 1.5mm (LxHxW) and offers a 120-degree viewing angle. The LED has a “Water Clear” style lens and is available in Red/Blue, Red/Green, Yellow/Green, or Red/Green/Blue illumination options. Long life and lower power consumption make the LEDs perfect for battery-powered handheld devices and other portable products. The SM0605 LEDs are ideal for status indication, display, and backlighting applications.Features
- Industry-standard 0605 package
- RoHS compliant
- Water clear lens
- Wide viewing angle
- 2 or 3 chips in one small package and footprint
Applications
- Status Indication
- Display
- Backlighting
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SM0605BC-R/B | ![]() |
Multi-Colour LEDs SMD Bi-Color 0605LED Red,Blue 630,468nm |
| SM0605BC-R/G | ![]() |
Multi-Colour LEDs SMD Bi-Color 0605LED Red,Green 630,575nm |
| SM0605RGB | ![]() |
Multi-Colour LEDs SMDTri-Color 0605LED RGB 630,523,468nm |
| SM0605BC-Y/G | ![]() |
Multi-Colour LEDs SMD Bi-Color 0605LED Yllw,Green 592,575nm |
Published: 2017-07-17
| Updated: 2022-03-11