Bourns 1140 Series High Current Chokes

Bourns 1140 Series High Current Chokes feature very high current capacity and low Direct Current Resistance (DCR). These chokes offer a dielectric withstanding voltage of 2500Vrms from the terminal to the shrink tube cover and 1000Vrms from the terminal to the core. The 1140 high current chokes are self-leaded with fixed lead spacing and integrated with a center hole for mechanical mounting. These chokes operate from -55°C to 105°C temperature range.

Features

  • Very high current capacity
  • Low Direct Current Resistance (DCR)
  • Epoxy-coated ferrite bobbin core
  • VW-1 rated shrink tubing to cover winding
  • Self-leaded
  • Fixed lead spacing
  • Center hole for mechanical mounting
  • Dielectric withstanding voltage:
    • 2500Vrms terminal to shrink tube cover
    • 1000Vrms terminal to core
  • -55°C to 105°C operating temperature range
  • AEC-Q200 qualified
  • RoHS compliant

Mechanical Diagram

Mechanical Drawing - Bourns 1140 Series High Current Chokes
View Results ( 49 ) Page
Part Number Inductance Lead Spacing Maximum DC Current Maximum DC Resistance
1140-221K-RC 220 uH 1.15 in 11.4 A 50 mOhms
1140-150K-RC 15 uH 1.15 in 27 A 6 mOhms
1140-820K-RC 82 uH 1.15 in 14.4 A 23 mOhms
1140-390K-RC 39 uH 1.15 in 21 A 12 mOhms
1140-122K-RC 1.2 mH 1.14 in 5.5 A 232 mOhms
1140-101K-RC 100 uH 1.15 in 14.4 A 25 mOhms
1140-153K-RC 15 mH 1.1 in 1.3 A 3.39 Ohms
1140-180K-RC 18 uH 1.15 in 27 A 8 mOhms
1140-182K-RC 1.8 mH 1.14 in 4.5 A 360 mOhms
1140-331K-RC 330 uH 1.15 in 11.4 A 74 mOhms
Published: 2025-10-17 | Updated: 2025-11-17