Bourns 15323x High Power AC & DC Chokes
Bourns 15323x High Power AC and DC Chokes are designed for high-ripple applications and have a current rating of 13A or 20A and an operating temperature range of -40°C to +125°C. These high-power Bourns chokes feature one-layer winding and low winding capacity, allowing for operation at a nominal inductance range from 0.30mH to 1mH at ±20% tolerance. The 15323x series is RoHS compliant and ideal for use in AC and DC converter applications, such as photovoltaic (PV) inverters, switched-mode power supplies (SMPS), and bidirectional DC-DC stages in battery storage systems.Features
- One layer winding
- Low winding capacity
- Excellent cooling
- RoHS compliant
Applications
- High-power high-ripple (HPHR)
- DC and AC inverters up to 12kW
- Highly efficient SMPS
- Operation at high nominal voltage
- PV inverters
Specifications
- Inductance
- 1.0mH (153230)
- 0.30mH (153231)
- Rated current
- 13A (153230)
- 20A (153231)
- Maximum DC resistance
- 34mΩ (153230)
- 12mΩ (153231)
- Power
- 6kW (153230)
- 5kW (153231)
- Peak inductor current
- 0.6mH (153230)
- 0.160mH (153231)
- Peak current
- 16A (153230)
- 32A (153231)
- -40°C to +125°C operating temperature range
Schematic
Dimensions
Published: 2025-09-19
| Updated: 2025-09-22