Bourns Battery Management System
Bourns Battery Management Systems (BMS) manage the state of health (SoC) while charging and discharging battery systems. BMS components feature shunt resistors, high-voltage signals, power transformers, and shielded power inductors. Current sense resistors are AEC-Q200 qualified with a continuous current of 1000A and a low 50µΩ resistance. Bourns signal transformers include common-mode chokes for noise rejection for BMS applications. The shielded power inductors and high creepage high clearance (HCT) transformers are suitable for automotive power conversion, DC-DC converters, power supplies, and communication electronics.BMS works in various batteries to monitor and maintain the cells in good condition so as to maximize output power. Bourns BMS helps enhance the life expectancy of battery cells and protect them from damage.
Features
- Consists of
- Battery Management IC (BMI) (cell voltage monitor, temperature monitor, I/O to controller, and engine management)
- Current sensor (relays current during charge/discharge cycle) to BMI
- Monitors voltage, current, power, and temperature of pack
- Estimate the state of charge (SoC) of each cell
- Maintain a healthy battery and conduct diagnostics
Videos
Additional Resources
- Application Note: Matching 1500 V Battery Energy Storage Requirements with BournsĀ® Magnetic Components
- Application Note: Selecting BMS Transformers for Isolated Communications in High Voltage Energy Storage
- AEC-Q200 Compliant Products
- Optimizing Battery Management in High Voltage Energy Storage Systems
- Battery Management & Protection Product Profile
- Energy-Current Sensing in Battery Management Systems
Published: 2019-03-27
| Updated: 2024-03-22