Bourns CHP Ultra-High Power Chip Resistors
Bourns CHP Ultra-High Power Chip Resistors feature triple-rated power compared to general-purpose resistors. The series comes in four footprint sizes ranging from small 0603 (1608 metric) up to 2512 (6431 metric). These high-power thick film resistors offer superior pulse load capability, wide resistance range, and high-rated power, making them ideal for current sensing. Bourns CHP Ultra-High Power Chip Resistors are ideal for consumer electronics, industrial automation, power supply and LED lighting applications, and communication base stations.Features
- Triple-rated power compared to general-purpose resistors
- 4 footprint sizes from 0603 (1608 metric) to 2512 (6431 metric)
- Thick film technology
- Power rating up to 3W at 70°C
- Superior pulse load capability
- Wide resistance range
- -55°C to +155°C operating temperature range
- High power surge withstanding
- Halogen free
- RoHS compliant
Applications
- Power supplies
- Digital meters
- Consumer electronics
- LED lighting
- Industry control boards
Product Dimensions
Published: 2018-09-17
| Updated: 2022-11-23