Bourns CRN Low Ohmic Metal Film Resistors

Bourns CRN Low Ohmic Metal Film Resistors are based on metal thick-film technology and provide high power ratings of up to 2W, excellent thermal stability, and full RoHS compliance without exemption. These resistors support the development of next-generation electronics that are energy-efficient and environmentally responsible. The CRN series provides reliable, low-ohmic current sensing performance in a compact surface-mount package. Additional features include reduced power loss, high performance, stability, and design flexibility. Bourns CRN Low Ohmic Metal Film Resistors are available in a resistance range from 47mΩ to 10Ω with ±1% or ±5% tolerance and two TCR options: ±100ppm/°C and ±200ppm/°C. Ideal applications include battery management systems (BMS), industrial controllers, low-voltage power supplies, and digital meters.

Features

  • High power
  • Metal thick film technology
  • Low resistance
  • Small size reduces material use
  • High pallet density for lower CO2
  • Energy-saving, low-power design
  • High efficiency, low power loss
  • Excellent thermal stability
  • ISO 14001, low-impact energy
  • RoHS compliant without exemption

Applications

  • Low-voltage power supplies
  • Industry controllers
  • BMS
  • Digital meters
  • Current sensing

Specifications

  • Up to 2W power rating
  • 47mΩ to 10Ω resistance range
  • ±100ppm/°C and ±200ppm/°C TCR options
  • ±1% or ±5% tolerance
  • -55°C to +155°C operating temperature range

Derating Curve

Performance Graph - Bourns CRN Low Ohmic Metal Film Resistors
Published: 2025-11-24 | Updated: 2025-12-22