Bourns CSI2F Current Sense Resistor Modules
Bourns CSI2F Current Sense Resistor Modules are designed for high-current applications and feature ultra-low resistance values, high pulse power capability, and continuous power ratings up to 36W. These Bourns module-style current sense resistors are available with bare copper or tinned terminals and horizontal or vertical connection options. The CSI2F provides designers with flexible solutions for battery management systems, bus bar current sensing, welding equipment, frequency converters, and industrial power applications.
Features
- Bare copper terminals
- Up to 36W continuous power
- High pulse power rating
- 10Nm maximum fastening torque
Applications
- Battery management systems
- Current sensing in bus bars
- Current sensing in welding equipment
- Frequency converters
- Industrial
Specifications
- Resistance range
- 25µΩ to 100µΩ/36W (CSI2F-7036 and CSI2F-8536)
- 50µΩ to 200µΩ/36W (CSI2F-6918 and CSI2F-8518)
- <50ppm/°C temperature coefficient of resistance (TCR) resistance alloy
- ±150ppm/°C TCR on test points (V1/V2) (+20°C to +125°C)
- ±5% resistance tolerance
- -40°C to +125°C operating temperature range
Datasheets
Dimensions
Published: 2026-10-08
| Updated: 2026-10-23