Bourns MAG-3002011 Boost Inductor
Bourns MAG-3002011 Boost Inductor is a compact power inductor developed for the STMicroelectronics STM32G4 reference design platform. The device features a flat-coil PQ26 core construction in a 29mm x 26mm x 30mm package and is optimized for high-current boost converter applications requiring efficient power conversion performance. Specifications include frequencies up to 300kHz, a 10µH inductance, low DCR, and saturation current capability up to 60A. The compact construction supports high-power-density designs while maintaining efficiency in demanding power conversion systems. Bourns MAG-3002011 Boost Inductor is ideal for motor control systems, industrial equipment, high-frequency boost converters, and 5.5kW AI server power modules.
Features
- Designed for STM32G4 microcontrollers
- Flat coil
- Compact design
- Corrosion-resistant for longevity
- High-efficiency
- Low power loss
Applications
- Motor control systems
- Industrial devices
- 5.5kW AI server power modules
- High-frequency boost converters
Specifications
- Up to 300kHz operating frequency
- PQ26 core construction
- Up to 60A saturation current
- 10μH inductance rating
- -40°C to +125°C operating temperature range
- 29mm × 26mm × 30mm package
Dimensions