Bourns MAG-3002193 Power Transformer
Bourns MAG-3002193 Power Transformer is an auxiliary power transformer developed for the STMicroelectronics STM32G4 reference design platform. The transformer features a compact through-hole construction optimized for flyback topology power supplies and auxiliary power circuits. Reinforced insulation is incorporated in the MAG-3002193 from Bourns, with primary-to-secondary isolation up to 3600VAC hi-pot and an integrated copper shield that improves EMI performance. Its robust design supports industrial devices, AI server power modules, and AC-DC offline switching power supplies.
Features
- Designed for STM32G4 microcontrollers
- Reinforced insulation
- Flyback topology
- Integrated copper shield
- Through-hole construction
- Compact design
- High-efficiency
- Low power loss
- Corrosion-resistant for longevity
Applications
- Industrial devices
- 5.5kW AI server power modules
- AC-DC offline switching power supplies
- Auxiliary power supply circuits
Specifications
- Primary-to-secondary isolation up to 3600VAC hi-pot
- 60kHz to 120kHz operating frequency range
- 34mm x 26.5mm x 15.5 dimensions
- 360μH inductance rating
- -40°C to +125°C operating temperature range
- ISO 14001, low impact energy
Dimensions
Published: 2026-11-11
| Updated: 2026-11-16