Bourns MAG-3002516 Boost Inductor
Bourns MAG-3002516 Boost Inductor is designed for the bidirectional DC-DC converter stage of the Texas Instruments TIDA-010938 10kW GaN-based single-phase string inverter reference design. The inductor facilitates energy transfer between the battery and the DC link, enabling both buck-mode charging and boost-mode discharging. Stable inductance across load conditions helps maintain controlled current ripple in high-current bidirectional power conversion stages. The optimized winding structure supports operation in high-frequency converter environments while maintaining low DC resistance and reliable current handling. Bourns MAG-3002516 Inductor combines high saturation-current capability with low power-loss characteristics for advanced energy management systems.
Features
- Designed for TIDA-010938 10kW GaN-based single-phase string inverter
- High saturation current
- Low DCR
- Supports bidirectional power flow
- High pallet density for lower CO2
- High-efficiency, low power loss
Applications
- Photovoltaic string inverters
- Battery energy storage systems
- Power conversion systems
- Bidirectional DC-DC converters
- Energy storage interface stages
Specifications
- 182μH stable inductance under load
- 23mΩ typical DCR
- ISO 14001, low-impact energy
- Meets EU 94/62/EC standards
- 100kHz/1V test frequency/voltage
- -40°C to +125°C operating temperature range
Dimensions