Bourns NFB2 Riedon™ ANL Fuse Block

Bourns NFB2 Riedon™ ANL Fuse Block offers a glass-filled polycarbonate base and a high current rating of up to 500A to provide durable and safe protection for high-current DC systems. The NFB2 series accepts ANL-style fuses and a uniform size regardless of the current rating. The fuse block construction features stainless steel hardware and a transparent cover that is touch-safe polycarbonate. Bourns NFB2 Riedon ANL Fuse Block is RoHS compliant and operates in a temperature range of -40°C to +100°C. The NFB2 fuse block is designed to meet the requirements of applications such as battery chargers, solar generators, wind power, electroplating, mining, and heavy industry.

Features

  • High current rating
  • Accepts ANL style fuses
  • Glass-filled polycarbonate base
  • Durable and safe method for protecting high-current DC systems
  • Uniform size regardless of current rating
  • Formerly a Riedon product
  • Stainless steel hardware
  • Cover is clear touch-safe polycarbonate with nylon acorn nuts
  • RoHS compliant

Applications

  • Solar generators
  • Wind power
  • Heavy industry
  • Electroplating
  • Battery chargers
  • Mining

Specifications

  • Up to 500A rated current
  • 32VDC to 130VDC
  • 750VDC dielectric strength (terminal block to base)
  • -40°C to +100°C operating temperature range
  • -55°C to +100°C storage temperature range

Dimensions

Mechanical Drawing - Bourns NFB2 Riedon™ ANL Fuse Block
Published: 2024-08-26 | Updated: 2024-08-27