Bourns PTVS03-450E-H Power TVS Diodes
Bourns PTVS03-450E-H Power TVS Diodes are high-voltage, unidirectional TVS diodes for DC bus clamping applications. The Bourns PTVS03-450E-H provides a 450V repetitive standoff voltage and 300A peak current rating per IEC 61000-4-5 (8/20µs) surge requirements. These performance features enable protection against transient overvoltage events in high-voltage DC power systems. These TVS diodes are ideal for use in 800VDC distribution architectures, including artificial intelligence (AI) deployment and rack protection applications, where reliable surge protection and system uptime are critical.
Features
- 300A, 8/20µs surge capability
- Unidirectional transient voltage suppression
- Surface-mount package
- RoHS compliant
Applications
- 800VDC distribution architecture
- AI deployment
- Rack protection
- DC bus protection
- Solid-state circuit breakers
Specifications
- 450V repetitive standoff voltage
- -55°C to +150°C operating junction temperature range
- 500V breakdown voltage
- 10µA standby current
- UL 94V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
Dimensions
Published: 2026-11-03
| Updated: 2026-11-18