Bourns SRP1510CA AEC-Q200 Shielded Power Inductors
Bourns SRP1510CA AEC-Q200 Shielded Power Inductors provide a 4.7µH to 33µH inductance range, 13A to 30A heating current (Irms), and 18.7A to 43A saturation current (Isat) in a 16.5mm x 15.5mm x 9.7mm package. These inductors are manufactured with a flat wire and a metal alloy powder core offering low DC resistance, low buzz noise, and excellent temperature stability. They operate in the -55°C to +155°C temperature range (temperature rise included) and feature shielded construction for low magnetic field radiation. The SRP1510CA series is AEC-Q200 compliant and designed to meet the high current density and high-temperature requirements of various electronic applications. Bourns SRP1510CA Shielded Power Inductors are well-suited for use in DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications where higher inductor reliability may be required.Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- Flat wire
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC-DC converters
- Power supplies
Specifications
- 16.5mm x 15.5mm x 9.7mm dimensions
- 4.7µH to 33µH inductance range
- 13A to 30A heating current (Irms)
- 18.7A to 43A saturation current (Isat)
- 40V typical rated voltage
- -55°C to +155°C operating temperature range (temperature rise included)
Dimensions
Published: 2021-02-25
| Updated: 2022-03-11