Bourns SRP2512TMA Shielded Power Inductors
Bourns SRP2512TMA Shielded Power Inductors are AEC-Q200 compliant and offer low DCR and shielded construction for low radiation. These inductors have a wide operating temperature range of -55°C to +150°C and feature a metal alloy powder core for a high saturation current. SRP2512TMA inductors have a ±20% tolerance rating, 11mΩ to 66mΩ DCR range, and enameled copper wire. Bourns SRP2512TMA Shielded Power Inductors are built for DC-DC converters in consumer, industrial, wearable, and LDC display applications.Features
- Compact size
- Shielded construction
- Metal alloy powder core
- Flat wire
- Low DCR
Applications
- DC-DC Converters
- Consumer
- Industrial
- Telecom electronics
- Wearable devices
- HDDs/SSDs
- Smartphones
- LDC displays
Specifications
- AEC-Q200 compliant
- 11mΩ to 66mΩ typical DCR range
- ±20% tolerance rating
- 7.3A Irms maximum current
- 7.8A Isat maximum current
- Enameled copper wire
- Ni/Sn terminal finish
- -55°C to +150°C operating temperature range
Dimensions
Published: 2022-06-03
| Updated: 2022-12-19