Bourns TBU-CA-Q AEC-Q101 TBU® High-Speed Protectors
Bourns TBU-CA-Q AEC-Q101 TBU® High-Speed Protectors are low-capacitance single bidirectional high-speed protection components designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges. Bourns TBU-CA-Q High-Speed Protectors monitor the current in the system circuit with the MOSFET detection circuit triggering to provide an effective barrier from large voltages or currents during surge events. TBU-CA-Q offers 250V to 850V peak impulse voltage withstand with a duration of less than 10ms. This AEC-Q101-compliant series also features a 100Vrms to 425Vrms continuous AC RMS voltage range.
eBook
Features
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Small SMT package
- RoHS and AEC-Q101 compliant
Applications
- Voice / VDSL cards
- Protection modules and dongles
- Process control equipment
- Test and measurement equipment
- General electronics
Specifications
- 250V to 850V peak impulse voltage
- 100VAC to 425VAC continuous voltage
- -55°C to +125°C operating temperature range
- ±2kV HBM ESD protection per IEC 61000-4-2
Schematic
Published: 2020-09-21
| Updated: 2026-01-19