Bourns UT-A High-Temperature Power Resistors

Bourns UT-A High-Temperature Power Resistors are AEC-Q200-compliant wirewound resistors designed to deliver stable, accurate performance in demanding power applications subjected to extreme thermal stress. The Bourns UT-A series features a wide power range, resistance values from 10Ω to 4.5kΩ, and an operating temperature range of -55°C to +150°C. These performance features enable engineers to rely on a single qualified resistor family across powertrain, braking, and power conversion systems. These high-temperature power resistors feature a ceramic core and a flame-resistant silicone coating, providing tight tolerance options, a low temperature coefficient of resistance (TCR), and long-term reliability for high-reliability, safety-critical designs.

Features

  • 10Ω to 4.5KΩ resistance range
  • As low as ±1% resistance tolerance
  • 1W to 10W power rating
  • Excellent pulse handling
  • ±30PPM/°C standard TCR
  • -55°C to +150°C operating temperature range
  • Dielectric strength
    • 500VAC (UT1A)
    • 1000VAC (other models)
  • Silicone-coated power resistor
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Energy and storage
  • Industrial power supplies
  • Inverters and motor drives
  • Capacitor recharge and discharge
  • Voltage regulators
  • Telecommunications

Dimensions

Mechanical Drawing - Bourns UT-A High-Temperature Power Resistors
Published: 2026-08-26 | Updated: 2026-09-02