Bourns CDSOD323-TxxC-DSL TVS Diodes
Bourns CDSOD323-TxxC-DSL TVS Diodes are Transient Voltage Suppressor Diodes for surge and ESD protection, especially for Telecom xDSL applications, in an SOD323 package. The markets of portable communications and telecom equipment are challenging the semiconductor industry to develop increasingly smaller electronic components for high-speed communication rates. Bourns CDSOD323-TxxC-DSL TVS Diodes offer working peak voltages of 12V and 24V in a bidirectional configuration, with low leakage currents of 1nA and typical capacitance of 3pF. These diodes conform to JEDEC standards, are easy to handle on standard pick-and-place equipment, and their flat configuration minimizes roll away. They meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) standards and assists in meeting IEC 61000-4-5 (surge) requirements.Features
- Protects one line or one I/O port
- Bidirectional configuration
- ESD protection 30kV max.
- Low capacitance ~ 3pF typ.
- Replaces 0805 MLV devices
- RoHS compliant
- Halogen-free
Applications
- VDSL lines
- Modems
- Routers
View Results ( 2 ) Page
| Part Number | Description | Working Voltage | Clamping Voltage | Breakdown Voltage |
|---|---|---|---|---|
| CDSOD323-T24C-DSL | ESD Protection Diodes / TVS Diodes TVS DIODE 56V @ 6A | 24 V | 56 V | 26.7 V |
| CDSOD323-T12C-DSL | ESD Protection Diodes / TVS Diodes TVS DIODE 28.3V @ 11A | 12 V | 28.3 V | 13.3 V |
Published: 2012-02-20
| Updated: 2022-03-11