Bourns SRR Shielded Power Inductors
Bourns SRR Series Shielded Power Inductors are small SMD inductors for input/output of DC/DC converters and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SRR Series Shielded Power Inductors feature inductances from 1.0µH to 10,000µH, current ratings up to 11A, and are offered in both E6 and E12.SRR Series Design Kits
SRR12-LAB1
Kit includes 2 each of 18 part numbers from SRR1240, SRR1260, and SRR1280 series.
SRR-LAB1
Kit includes 3 each of 32 part numbers from SRR3011, SRR4028, SRR5028, and SRR6028 series.
SRR-LAB2
Kit includes 3 each of 32 part numbers from SRR7032, SRR7045, SRR1005, and SRR1806 series.
View Results ( 86 ) Page
| Part Number | Datasheet | Description | Inductance | Series | Height |
|---|---|---|---|---|---|
| SRR1210-560M | ![]() |
Power Inductors - SMD 56uH 20% SMD 1210 | 56 uH | SRR1210 | 10 mm |
| SRR1210-6R8Y | ![]() |
Power Inductors - SMD 6.8uH 30% SMD 1210 | 6.8 uH | SRR1210 | 10 mm |
| SRR1210-820M | ![]() |
Power Inductors - SMD 82uH 20% SMD 1210 | 82 uH | SRR1210 | 10 mm |
| SRR1210-2R2Y | ![]() |
Power Inductors - SMD 2.2uH 30% SMD 1210 | 2.2 uH | SRR1210 | 10 mm |
| SRR1210-1R8Y | ![]() |
Power Inductors - SMD 1.8uH 30% SMD 1210 | 1.8 uH | SRR1210 | 10 mm |
| SRR1280-561K | ![]() |
Power Inductors - SMD 560uH 10% SMD 1280 | 560 uH | SRR1280 | 7.5 mm |
| SRR1280-1R2Y | ![]() |
Power Inductors - SMD 1.2uH 30% SMD 1280 | 1.2 uH | SRR1280 | 7.5 mm |
| SRR1260-181K | ![]() |
Power Inductors - SMD 180uH 10% SMD 1260 | 180 uH | SRR1260 | 6 mm |
| SRR1208-270ML | ![]() |
Power Inductors - SMD 27uH 20% SMD 1208 | 27 uH | SRR1208 | 8.5 mm |
| SRR1208-390YL | ![]() |
Power Inductors - SMD 39uH 15% SMD 1208 | 39 uH | SRR1208 | 8.5 mm |
Published: 2011-03-09
| Updated: 2022-03-11