Broadcom HCNR200 & HCNR201 Analog Optocouplers
Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.Features
- Low nonlinearity 0.01%
- K3 (IPD2/IPD1) transfer gain
- HCNR200 ±15%
- HCNR201 ±5%
- Low gain temperature coefficient 65ppm/°C
- Wide bandwidth – DC to >1MHz
- 8-pin DIP package – 0.400-in. spacing
- Allows flexible circuit design
- Worldwide safety approval
- UL 1577 recognized (5kV rms/1 min. rating)
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved
- VIORM = 1414 Vpeak (option -050E/-350E/-550E)
- Surface mount option available (Option #300)
Applications
- Low-cost analog isolation
- Telecom Modem, PBX
- Industrial process control
- Transducer isolator for thermocouples 4mA to 20mA loop isolation
- SMPS feedback loop, SMPS feedforward
- Monitor motor supply voltage
- Medical
Published: 2022-02-01
| Updated: 2022-03-11