Cal Test Electronics CT4403 Test Lead Wire Color Pack
Cal Test Electronics CT4403 Test Lead Wire Color Pack offers six colors of two-meter long, 18AWG (0.75mm2) wire with each lead featuring highly flexible silicone over 195 strands of bare copper center conductor. The CT4403 pack is ideal for Do-It-Yourself (DIY) test leads, patch cords, and test fixtures. As with a true test lead wire, the silicone jacket is fabricated thicker than standard hook-up wire and includes a white inner layer for a wear or damage indicator. The six different colors allow easy tracking of multiple connections.Features
- 18AWG (0.75mm2) bare copper wire
- Double insulated silicone jacket
- Highly flexible stranded conductor
- White inner layer is a wear and damage indicator
- +180°C higher temperature rating vs. +80°C PVC
- 12A capacity
- RoHS 2 compliant
Specifications
- 1000V CAT IV IEC rating
- 12A maximum current
- Silicone jacket
- 0.75mm2 conductor area
- 18AWG wire gauge
- 195mm x 0.07mm stranding, (# x ø)
- 3.7mm (0.146") OD
- -60°C to +180°C temperature range
Videos
Published: 2021-03-12
| Updated: 2022-03-11