Carling Technologies MS IP68 Hydraulic-Magnetic Circuit Breakers
Carling Technologies MS IP68 Hydraulic-Magnetic Circuit Breakers are designed/tested to operate in harsh environments and are suited for COTS (commercial off-the-shelf) military applications. A space-saving envelope meets IP68 requirements and features a durable metal and sealed mounting bushing with MIL-PRF-39019F ingress protection when mounted in a panel. The cost-effective design complies with the requirements of MIL-PRF-55629 and MIL-STD 202. The MS Circuit Breakers are compact, reliable, and ideal for crucial communication equipment and other mission-critical components where shock, vibration, moisture resistance, salt spray, and thermal shock are a consideration.Features
- Sealed toggle actuator
- 1 to 3 poles
- Optional auxiliary switch
- Materials non-nutrient to fungus growth
- Compact design
- Eco-friendly
- 65VDC, 240VAC, and 120/240VAC voltage ratings
- 0.02A to 30A current rating range
- 100MΩ minimum insulation resistance at 500VDC
- -40°C to +85°C operating temperature range
- IP68, MIL-PRF-39019F ingress protection
- MIL-PRF-55629 and MIL-STD 202 compliant
- TUV certified
Applications
- COTS military
- Communication equipment
- Off-highway equipment
- Construction, mining, and agriculture
- Generators and power supplies
- Harsh environments
Videos
View Results ( 390 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MS1-B-12-618-2-1CA-A-0AA | ![]() |
Circuit Breakers MS1B1261821CAA0AA |
| MS1-B-22-475-2-1CA-A-0DA | ![]() |
Circuit Breakers MS1B2247521CAA0DA |
| MS1-B-10-430-2-1CB-A-A | ![]() |
Circuit Breakers Sld Toggle Cir Brkr |
| MS1-B-14-610-2-1CA-A-0AC | ![]() |
Circuit Breakers MS1B1461021CAA0AC |
| MS1-B-14-610-3-1CB-A-0AC | ![]() |
Circuit Breakers MS1B1461031CBA0AC |
| MS2-B-64-620-2-1BA-A-0CA | ![]() |
Circuit Breakers MS2B6462021BAA0CA |
| MS1-B-64-450-2-1CB-A-0DA | ![]() |
Circuit Breakers MS1B6445021CBA0DA |
| MS1-B-12-615-2-1CA-A-0AA | ![]() |
Circuit Breakers MS1B1261521CAA0AA |
| MS1-B-10-615-2-1CB-A-0AA | ![]() |
Circuit Breakers MS1B1061521CBA0AA |
| MS2-B-12-615-3-1CB-A-0AA | ![]() |
Circuit Breakers MS2B1261531CBA0AA |
Published: 2015-11-12
| Updated: 2022-03-11