Carlo Gavazzi DCT1 DC Energy Transducers

Carlo Gavazzi DCT1 DC Energy Transducers are reliable and accurate metering systems designed to meet growing DC metering requirements in electric vehicle (EV) fast charging applications. The DCT1 series is an all-in-one solution with integrated voltage measurement, power supply, and an RS485 port. The transducers feature RS485 Modbus RTU and SML protocols, allowing the device to adapt to different charger controllers. The transducers provide a bi-directional kWh meter, ideal for vehicle-to-grid (V2G) applications. The Carlo Gavazzi DCT1 DC Energy Transducers offer an embedded signature algorithm that ensures data transmission cannot be corrupted. The DCT1 series complies with EN IEC 62053-41, which guarantees internal temperature sensor accuracy.

Features

  • All-in-one solution: integrated voltage measurement, power supply, and RS485 port
  • RS485 Modbus RTU or SML protocols adapt to different charger controllers
  • Wide voltage and current measurement range
  • Robust DIN rail mounting with easy installation and sealing
  • Flexible busbar and cable lug mounting orientations
  • Fast serial data refresh time
  • Energy resolution meets EVSE certification requirements
  • Bi-directional import/export kWh meter
  • Complies with EN IEC 62053-41 guaranteeing accurate measuring
  • Secure and signed data transmission
  • Embedded signature algorithm ensures data cannot be corrupted
  • Warning and status LEDs show correct operation with real-time diagnostics via Modbus

Applications

  • DC switchboards
  • DC fast chargers
  • EV

Specifications

  • PBT housing
  • IP10 protection degree
  • Category II overvoltage category
  • 6kV rated impulse voltage
  • 150V to 1000V rated voltage range
  • 3.2MΩ input impedance
  • 300A and 600A current inputs
  • -25°C to +70°C operating temperature range
  • -40°C to +85°C storage temperature range

DCT1 Architecture

Infographic - Carlo Gavazzi DCT1 DC Energy Transducers

Dimensions (mm)

Chart - Carlo Gavazzi DCT1 DC Energy Transducers
Published: 2024-04-10 | Updated: 2024-04-18