Chemi-Con KMS Aluminum Electrolytic Capacitors
Chemi-Con KMS Aluminum Electrolytic Capacitors are large capacitance capacitors designed for solar power generation. These snap-in capacitors have been downsized and offer an operating temperature range of up to +105°C. Chemi-Con KMS Capacitors feature a capacitance range from 47µF to 3300µF, a rated voltage range from 160V to 500V, and 3000 hours of endurance at +105°C with higher ripple current than the KMM series.Features
- Expanded lower temperature range of the category temperature range
- For solar power generation
- 3000 hours at +105°C endurance with ripple current
- Non-solvent resistant type
- RoHS2 compliant
Specifications
- 160V to 600V rated voltage
- 47µF to 3300µF capacitance range
- -40°C to +105°C (160VDC to 500VDC), -25°C to +105°C (550VDC to 600VDC)
View Results ( 253 ) Page
| Part Number | Description | Capacitance | Ripple Current |
|---|---|---|---|
| EKMS161VSN332MA50S | Aluminium Electrolytic Capacitors - Snap In 160Volts 3300uF 20% Tol. | 3300 uF | 5.4 A |
| EKMS451VSN561MA50S | Aluminium Electrolytic Capacitors - Snap In 450Volts 560uF 20% Tol. | 560 uF | 2.22 A |
| EKMS251VSN182MA50S | Aluminium Electrolytic Capacitors - Snap In 250Volts 1800uF 20% Tol. | 1800 uF | 3.98 A |
| EKMS251VSN152MA40S | Aluminium Electrolytic Capacitors - Snap In 250Volts 1500uF 20% Tol. | 1500 uF | 3.48 A |
| EKMS251VSN102MA30S | Aluminium Electrolytic Capacitors - Snap In 250Volts 1000uF 20% Tol. | 1000 uF | 2.7 A |
| EKMS161VSN102MQ35S | Aluminium Electrolytic Capacitors - Snap In 160Volts 1000uF 20% Tol. | 1000 uF | 2.4 A |
| EKMS201VSN152MR40S | Aluminium Electrolytic Capacitors - Snap In 200Volts 1500uF 20% Tol. | 1500 uF | 3.26 A |
| EKMS201VSN561MQ25S | Aluminium Electrolytic Capacitors - Snap In 200Volts 560uF 20% Tol. | 560 uF | 1.67 A |
| EKMS201VSN681MP40S | Aluminium Electrolytic Capacitors - Snap In 200Volts 680uF 20% Tol. | 680 uF | 1.94 A |
| EKMS201VSN681MQ30S | Aluminium Electrolytic Capacitors - Snap In 200Volts 680uF 20% Tol. | 680 uF | 1.89 A |
Published: 2012-07-31
| Updated: 2023-08-11