CHERRY KW 7100 MINI BT Keyboards
CHERRY KW 7100 MINI BT Keyboards are compact BLUETOOTH® wireless keyboards ideal for on-the-go usage. The keyboards feature three BLUETOOTH 5.1 channels for connecting up to three devices at the same time and can be used with BLUETOOTH-enabled devices, including PCs, notebooks, and tablets. CHERRY KW 7100 MINI BT Keyboards offer a precise CHERRY SX scissor mechanism for an ideal tactile feel and a solid metal plate for max stability. The slim, minimalist, and smooth design is ideal for personal and professional purposes.Features
- Three BLUETOOTH 5.1 channels for connecting up to three devices
- Carrying case made of recycled plastic
- Precise CHERRY SX scissor mechanism for an ideal tactile feel
- Status LEDs indicate low battery
- AES-128 encryption
- Durable key labels
- Solid metal plate for max stability
- Fold-out feet for height adjustment
- Slim, compact dimensions
- Minimalist design
Specifications
- 16oz product weight
- -4°F to +140°F storage temperature
- 32°F to 104°F working temperature
- BLUETOOTH 4.0 or higher hardware requirement
- Windows 7 or higher operating system
- 33ft BLUETOOTH range
- AAA battery design (replaceable)
Additional Resources
Published: 2023-09-26
| Updated: 2023-11-06