Chip Quik CQ4LF-xS No-Clean Liquid Flux
Chip Quik CQ4LF-xS No-Clean Liquid Flux features non-flammable and excellent wetting. These liquid flux leave no residue behind and are water-based. The CQ4LF-xS no-clean liquid flux are VOC, halide, and rosin-free and can be used for both lead and lead-free applications. These liquid flux are easily cleaned with Isopropyl Alcohol (IPA). The CQ4LF-xS no-clean liquid flux operate from 20°C to 25°C temperature range. These liquid flux are ideal for all rework, solder, and de-solder applications.Features
- Non-flammable liquid flux
- No-clean
- Water-based
- Leaves no residues
- Excellent wetting
- VOC, halide, and rosin free
- Easily cleaned with IsoPropyl Alcohol (IPA)
- Leaded and lead-free applications
- RoHS 3 and REACH compliant
Applications
- Rework
- Solder
- De-solder
Published: 2024-04-25
| Updated: 2024-05-13