Chip Quik HDRxMET40 Male/Female Vertical Headers
Chip Quik HDRxMET40 Male/Female Vertical Headers feature through hole gold with PA6T (320°C melting point) plastic body construction and gold plated pin construction. These headers operate from -40°C to 130°C temperature range and feature a 260°C maximum reflow temperature. The male/female vertical headers are lead-free, RoHS-compliant, and REACH-compliant.Features
- HDR200MET40M-G-V-TH and HDR200MET40F-G-V-TH:
- Male vertical headers
- 2mm, 40 pins
- HDR100MET40M-G-V-TH and HDR100MET40F-G-V-TH:
- Female vertical headers
- 1mm, 40 pins
- Plastic body construction:
- PA6T plastic (320°C melting point)
- Pin construction:
- Gold plated (brass pin, with 1μm gold over 50μm nickel)
- 260°C reflow maximum temperature
- Lead-free, RoHS-compliant, and REACH compliant
Published: 2023-02-14
| Updated: 2023-02-26