Cicor T7715DV Interchangeable Wall Plug Power Supply

Cicor T7715DV Interchangeable Wall Plug Power Supply offers a 90VAC to 264VAC input voltage range, a 3A current rating, and a 47Hz to 63Hz frequency range. The T7715DV features interchangeable AC heads, level VI efficiency, and worldwide approval. Cicor T7715DV Power Supply comes complete with UK, Euro, USA, and Auz AC heads with all the relevant country approvals and Pi4 compatibility.

Features

  • Interchangeable AC heads
  • One-year warranty
  • Level VI efficiency
  • Worldwide approvals
  • Complete with UK, Euro, USA, and Auz AC heads
  • Compatible with Pi4

Specifications

  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 0.6A max. input current rated
  • +5.1V output voltage range
  • 3A output current max
  • 10VDC max. overvoltage protection
  • 0.25mA max. leakage current
  • 3000VAC 10mA 1 min. hi-pot rating
  • 74.5mm x 36mm x 54mm (LxWxH)
  • 0°C to +40°C operating temperature range
  • -20° to +60°C storage temperature range
Published: 2019-03-26 | Updated: 2025-02-07