Stewart Connector / Cinch Connectivity Solutions M12 X-Code Field-Terminated Plugs

Stewart Connector / Cinch M12 X-Code Field-Terminated Plugs are designed for connections in industrial environments and support Ethernet connectivity and data transmission up to 10Gbps. Stewart Connector / Cinch M12 X-Code Field-Terminated Plugs offer the transmission reliability of RJ45 plugs, combined with the robust features required for industrial environments that are frequently served by M12 connectors. These M12 X-Code plugs require no specialty tools to terminate cable, making them ideal for field terminations or rework.

Features

  • Supports Ethernet connectivity up to 10Gbps
  • IDC termination for easy field termination
  • Accommodates 26AWG wire
  • Accepts 6.8mm to 9mm cable diameter
  • IP67 rated
  • Shielded

Applications

  • Industrial automation
  • Sensors and power
  • Communications
  • Alternative-energy solutions
  • Robotics

Videos

Published: 2020-02-25 | Updated: 2026-01-15