Stewart Connector / Cinch Connectivity Solutions Port Modular Jacks
Stewart Connector / Cinch Port Modular Jacks are designed for use in 2.5G, 5G, and 10G Base-T Ethernet applications. These components are compatible for use in applications where POE is necessary, accommodating 15W through 100W power requirements. These single-port jacks are available with bi-color green/yellow LEDs, or without LEDs (non-LED options are IR reflow compatible). Other options include shielded or unshielded, as well as a 45-degree, 90-degree, or 180-degree orientation. Stewart Connector / Cinch Port Modular Jacks offer a compact design for tight spaces and selectively plated contacts with 50µin of gold.
Features
- 100 grams min of contact normal force
- Performance levels from CAT3 through CAT6A
- A variety of shielding options to provide EMI/RFI protection
- POE compatible accommodating 15W through 100W power requirements
- IR reflow compatible
- Smallest footprint available in the market, viable robust solution when PCB space is a premium
- Designed to perform on existing structured cabling to provide 2.5G and 5G performance
- Matching discrete magnetics for 2.5G, 5G, and 10G applications
Additional Resources
Published: 2017-10-10
| Updated: 2026-01-15