Cincon CFB800 2:1 Input 800W Isolated DC-DC Converters

Cincon CFB800 2:1 Input 800W Isolated DC-DC Converters are highly efficient, reliable, compact, high power density, and single output DC/DC converters. These converters offer 800W of output power at a single output voltage of 28VDC/56VDC in a standard full-brick package. The CFB800 converters feature a wide input voltage range of 18VDC to 36VDC with 1500VDC isolation, efficiency up to 90%, and a -40°C to +100°C operating temperature range. An optional heat sink is available to extend the full power range of the unit.

Standard control functions include remote on/off (positive or negative) and +10%, -40% adjustable output voltage. The CFB800 isolated DC-DC Converters are fully protected against input under-voltage lockout, output over-current, output over-voltage, overtemperature, and continuous short circuit conditions. These converters can be used in telecommunications, data communications, wireless communications, servers, and base stations.

Features

  • Full-brick size
  • Wide input voltage range
  • Efficiency up to 90%
  • Remote on/off (positive or negative) control functions
  • Optional parallel operation
  • Meets EN62368-1 and EN45545
  • Protections
    • Input under-voltage lockout
    • Output over-current
    • Output over-voltage
    • Over-temperature
    • Continuous short circuit

Specifications

  • 800W output power
  • 28VDC or 56VDC output voltage
  • 18VDC to 36VDC input voltage range
  • 1500VDC I/O isolation
  • -40°C to +100°C operating temperature range

Applications

  • Telecommunications
  • Data communications
  • Wireless communications
  • Servers
  • Base stations
Published: 2021-06-11 | Updated: 2024-08-28