Cincon CFM500M 500W Medical AC-DC Power Modules with PFC
Cincon CFM500M 500W Medical AC-DC Power Modules with Power Factor Correction (PFC) are ideally suited for medical applications. These modules feature a universal input range of 80VAC to 264VAC with multiple output options and a high efficiency of up to 94.5%. The modules are offered in a compact size of 3" x 5" with <0.5W no-load power consumption. Cincon CFM500M 500W Medical AC-DC Power Modules meet EN55011 Class B, 2MOPP, IEC/EN60335, while the active PFC meets EN61000-3-2.Features
- 80VAC to 264VAC universal input range
- Up to 94.5% high efficiency
- 3” x 5” compact size
- Up to 20.96W/in3 power density
- 390W natural, 470W to 500W conduction convection
- <0.5W no-load power consumption
- Overtemperature protection
- PS on/off remote control
- Power good and power fail signal
- +5V standby, 12V fan output
- Low inrush current
- Active PFC meets EN61000-3-2
- Meets EN55011 Class B, 2MOPP
- Meets IEC/EN60335
- Class I
Electrical Block Diagram
Videos
Additional Resources
Published: 2020-12-17
| Updated: 2024-10-02