Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter

Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter offers 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC in a 24mm x 13.7mm x 10mm package. It has a wide (4:1) input voltage range of 9VDC to 36VDC (24VDC nominal), 18VDC to 74VDC (48VDC nominal), and 3000VDC isolation. The EC5DAW has high efficiency, up to 89%, allowing a case operating temperature range of –40°C to +85°C, and very low no-load power consumption (7mA). This converter is fully protected against input UVLO (under voltage lock out), output over-current, and continuous short circuit conditions. Standard control functions include remote on/off (negative). Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter are typically used for energy-critical systems.

Features

  • Efficiency Up to 89%
  • –40°C to +85°C operating temperature range 
  • Fixed switching frequency
  • Regulated outputs
  • Negative remote on/off
  • 3000VDC I/O isolation
  • Continuous short circuit protection
  • Safety meets IEC/EN/UL 62368-1
  • Shock and vibration MIL-STD-810F compliant
Published: 2023-02-24 | Updated: 2023-02-26