Cincon TRH70A 70W Switching Adapters
Cincon TRH70A 70W Switching Adapters meet EN 55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI certifications. The TRH70A units provide overvoltage protection (OVP) and continuous short-circuit protection (SCP). The adapters operate at a 90VAC to 264VAC universal input voltage range and feature <150mW no-load power consumption. Cincon TRH70A 70W Switching Adapters are offered with a selection of output cable lengths.Features
- 90VAC to 264VAC universal input voltage range
- OVP and continuous SCP
- Certifications
- EN 55022 Class B and CISPR/FCC Class B requirements
- CoC Tier 2 and DoE Level VI
- <150mW no-load power consumption
- Output cable length
- Up to 1800mm 16AWG for TRH70A180 and TRH70A190
- Up to 720mm for TRH70A120
- Up to 1220mm for TRH70A150
Derating Curve
Mechanical Diagram
Published: 2019-04-03
| Updated: 2023-07-31