Littelfuse 823A Surface Mount Fuses
Littelfuse 823A Surface Mount Fuses are AEC-Q200-qualified, high-voltage-rated fuses (1000VDC maximum voltage rating) with high interrupting ratings. These fuses are the SMD equivalent/version of the through-hole 5x20 high-voltage fuses. The 823A surface mount fuses operate at -40°C to 125°C temperature range and are lead-free, halogen-free, and Pb-free. Typical applications include automotive fuel cell cooling systems, Battery Management Systems (BMS), HV DC/DC converters, LCD inverters, white goods, power supplies, and Battery Disconnect Units (BDUs).Features
- AEC-Q200 qualified
- High-reliability solderless fuse
- 1000VDC maximum voltage rating
- -40°C to 125°C operating temperature range
- Compatible with lead-free solder and higher temperature profiles
- Halogen-free and Pb-free part fuse
Applications
- Automotive - fuel cell cooling systems
- Battery Management Systems (BMS)
- HV DC/DC converters
- LCD inverters
- White goods
- Power supplies
- Battery Disconnect Units (BDU)
Performance Graph
Dimension Diagram
Published: 2024-11-20
| Updated: 2025-02-03