C&K Switches LCS Small Size Sealed Snap-Acting Switches
C&K Switches LCS Small Size Sealed Snap-Acting Switches are built to perform in harsh environmental conditions, providing a long life and high electrical capacity. The compact design offers quick connect features, solder terminals, PC terminals, and wire leads. The LCS series is available in a broad variety of actuator styles to fit various application requirements. C&K LCS Small Size Sealed Snap-Acting Switches provide IP67 protection for the standalone switch except for the metal terminal part, while full IP67 protection can be achieved when potted with a wire version. These switches are RoHS compatible and compliant. Applications include motorized equipment, computers, air conditioners, thermostatic controls, sump pumps, and automotive, such as door latches, seat position detection, and electric vehicle (EV) charging.Features
- Compact design
- Long life and high electrical capacity
- Quick-connect, solder terminals, PC terminals, and wire leads
- Wide variety of actuator styles
- IP67 rated for standalone switch except for the metal terminal part, full IP67 protection when potted with wire version
- RoHS compatible and compliant
Applications
- Motorized equipment
- Sump pumps
- Thermostatic controls
- Computers
- Air conditioners
- Automotive
- Door latches
- Seat position detection
- EV charging
Dimensions
Published: 2025-03-11
| Updated: 2025-03-27