C&K Switches TDD Jumper Switch

C&K Switches TDD Jumper Switch features a bifurcated contact for increased electrical reliability and is process-sealed for surface-mount soldering and washable processing. It a contact rating of 25mA @ 24VDC (switching) or 100mA @ 50VDC (steady state). C&K Switches TDD Jumper Switch is ideal for use in a variety of applications, including handheld electronics, portable computers, instrumentation and controls, and inverters.

Features

  • Bifurcated contact for increased electrical reliability
  • Process-sealed for surface-mount soldering and washable processing
  • RoHS compliant

Applications

  • Handheld electronic devices
  • Portable computer and electronic devices
  • Instrumentation and controls
  • Inverters

Specifications

  • 25mA @ 24VDC (switching) or 100mA @ 50VDC (steady state) contact rating
  • 200 life cycles at rated loads
  • 100mΩ max. initial. @ 2VDC/10mA contact resistance
  • 100MΩ @ 100VDC min. insulation resistance
  • 300VAC/minute dielectric strength
  • -30°C to +85°C operating temperature range
  • 4.9N max. operating force
  • Solderability per MIL-STD-202F method 208D, or EIA RS-186E method 9 (1 hour steam aging)
Published: 2014-07-31 | Updated: 2022-03-11