Coherent FTLC9558REPM QSFP28 Optical Transceiver Module
Coherent FTLC9558REPM QSFP28 Optical Transceiver Module is designed for 100 Gigabit Ethernet links over multi-mode fiber (MMF). The FTLC9558REPM utilizes the I2C interface to access digital diagnostic functions. Other features include 4x25G parallel optics, a pull-tab release, and a single MPO receptacle. The FTLC9558REPM complies with the QSFP28 MSA and IEEE 802.3bm 100GBASE-SR4 and CAUI-4. Coherent QSFP28 Optical Transceiver is also RoHS 6 compliant.Features
- Hot-pluggable QSFP28 form factor
- Supports 103.1Gb/s aggregate bit rate
- Power dissipation <2.5W
- RoHS 6 compliant
- Commercial case temperature range of 0°C to +70°C
- Single 3.3V power supply
- Maximum link length of 100m on OM4 MMF
- 4x25Gb/s 850mm VCSEL-based transmitter
- 4x25G electrical interface
- Single MPO12 receptacle
- I2C management interface
Applications
- 100GBASE-SR4 100G Ethernet
Dimensions
Published: 2019-03-13
| Updated: 2023-10-23