Coherent FTCD45xx Gen3 400GB Optical Transceiver Modules

Coherent FTCD45xx Gen3 400GB DR4 Optical Transceiver Modules are designed for 400Gigabit Ethernet links on up to 10km of single-mode fiber. The modules offer digital diagnostic functions through the I2C interface, as specified by the QSFP28 MSA and Finisar Application Note AN-20xx5. The Coherent FTCD45xx complies with the QSFP-DD MSA, QSFP28 MSA3, IEEE 802.3cu2, and portions of IEEE P802.3bm6. The transceiver is RoHS-6 compliant per Directive 2011/65/EU4 and Finisar Application Note AN-20385.

Features

  • Hot-pluggable QSFP-DD type 2 form factor
  • Supports 425Gb/s aggregate bit rate
  • Power dissipation of <8W
  • RoHS-6 compliant
  • Case temperature range of +20°C to +60°C (limited temp) or 0°C to +70°C (c-temp)
  • Single 3.3V power supply
  • Aligned with IEEE 802.3bs
  • 4x100Gb/s PAM4 serial lanes
  • 8x50G PAM4 retimed electrical interface
  • Parallel MPO receptacle
  • I2C management interface

Applications

  • 400G DR4 Applications with FEC
  • 100GbE Breakout applications

Videos

Published: 2023-02-28 | Updated: 2025-04-29