Coilcraft DO5022P SMD Power Inductors

Coilcraft DO5022P SMD Power Inductors feature high saturation current ratings, high energy storage, and low resistance. They offer an open magnetic flux path and handle up to 28.8A saturation current. Coilcraft DO5022P SMD Power Inductors utilize an industry-standard footprint and a flat top for reliable surface mounting. They are ideal for notebook computers and other portable or handheld devices. A sample kit is available.

Features

  • Open magnetic flux path
  • High saturation current ratings
  • High energy storage
  • Industry-standard footprint
  • Saturation current ratings as high as 28.8A
  • Low DC resistance keeps power losses to a minimum
  • RoHS and REACH compliant
  • Samples of all 20% parts are available in Coilcraft Designer's Kit C311

Applications

  • Notebook computers
  • Other portable and handheld devices

Typical L vs Current

Coilcraft DO5022P SMD Power Inductors

Typical L vs Frequency

Coilcraft DO5022P SMD Power Inductors
Published: 2013-02-07 | Updated: 2022-03-11