Coilcraft LPD6235 Coupled Inductors
Coilcraft LPD6235 Series Coupled Inductors feature tight coupling (k≥0.97) that makes them ideal for use in a variety of circuits including flyback, multi-output buck, SEPIC and Zeta. These coupled miniature shielded inductors are 3.5mm high and 6.0mm square. They provide high inductance, high efficiency, and excellent current handling in a low-cost part. The LPD6235 Inductors can be used as two single inductors connected in series or parallel, as a common mode choke, or as a 1:1 transformer.
View Results ( 9 ) Page
| Part Number | Datasheet | Inductance - Parallel | Maximum DC Resistance |
|---|---|---|---|
| LPD6235-474MRC | ![]() |
470 uH | 3.5 Ohms |
| LPD6235-104MRC | ![]() |
||
| LPD6235-105MRC | ![]() |
1 mH | 7 Ohms |
| LPD6235-205MRC | ![]() |
2 mH | 16 Ohms |
| LPD6235-155MRC | ![]() |
1.5 mH | 10.8 Ohms |
| LPD6235-223MRC | ![]() |
22 uH | 300 mOhms |
| LPD6235-682MRC | ![]() |
6.8 uH | 108 mOhms |
| LPD6235-103MRC | ![]() |
10 uH | 157 mOhms |
| LPD6235-473MRC | ![]() |
47 uH | 620 mOhms |
Published: 2016-02-01
| Updated: 2022-03-11