Coilcraft VER2923 Shielded Power Inductors

Coilcraft VER2923 Shielded Power Inductors are designed for high current power supply applications with saturation current ratings over 100A. This series is also ideal for use in Class-D applications. Coilcraft VER2923 Shielded Power Inductors feature flat wire windings that provide exceptionally low DC and AC resistance. They utilize vertical mounting for a small footprint and are RoHS and REACH compliant.

Features

  • Designed for high current power supply applications with saturation current ratings over 100A
  • Ideal for use in Class-D applications
  • Vertical mounting provides a small footprint
  • Flat wire windings provide exceptionally low DC and AC resistance
  • RoHS and REACH compliant

Package Dimensions

Coilcraft VER2923 Shielded Power Inductors
Published: 2013-02-15 | Updated: 2022-03-11