Comchip Technology 1N4148W/WS-HF Switching Diodes
Comchip Technology 1N4148W/WS-HF Switching Diodes are fast-switching devices with high reliability and stability. The 1N4148W/WS-HF diodes feature power dissipation 200mW to 500mW, 100V peak reverse voltage, and low reverse leakage. This 1N4148WS-HF switching diode operates at 125°C, and the 1N4148W-HF switching diode at 150°C temperature. The 1N4148W/WS-HF switching diodes come with SOD-123 and SOD-323, which have molded plastic cases, and the color band denotes cathode end polarity.Features
- Fast switching device (Trr < 4.0ns)
- Low reverse leakage
- High stability and high reliability
- SOD-323 and SOD-123, molded plastic case
- RoHS and halogen-free devices
View Results ( 2 ) Page
| Part Number | Datasheet | Package/Case | If - Forward Current | Ir - Reverse Current | Maximum Operating Temperature | Maximum Diode Capacitance | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|
| 1N4148W-HF | ![]() |
SOD-123-2 | 100 mA | 5 uA | + 150 C | 4 pF | 500 mW |
| 1N4148WS-HF | ![]() |
SOD-323-2 | 150 mA | 1 uA | + 125 C | 2 pF | 200 mW |
Published: 2020-06-08
| Updated: 2024-05-15