Comchip Technology ABAx-HF Automotive Switching Diodes
Comchip Technology ABAx-HF Automotive Switching Diodes offer fast switching, fast recovery, and high conductance. These AEC-Q101-qualified devices offer a peak reverse voltage range from 75V to 120V, a 150mA to 300mA forward current range, and a 0.1µA to 2.5µA reverse current range. The Comchip Technology ABAx-HF Switching Diodes are available in compact, industry-standard SOD-123-2, SOD-323-2, and SOT-23-3 packages, ideal for space-constrained applications.Features
- AEC-Q101 qualified
- Fast switching speed, up to 4ns
- High conductance
- Single and dual-channel options
- Epoxy meets UL-94 V-0 flammability rating
- Moisture sensitivity level 1
- Tin-plated leads, solderable per J-STD-002 and JESD22-B102
- SOD-123-2, SOD-323-2, and SOT-23-3 package options
- RoHS-compliant and halogen-free
Applications
- Automotive
- General switching
View Results ( 12 ) Page
| Part Number | Datasheet | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Package/Case |
|---|---|---|---|---|---|---|---|
| ABAV99-HF | ![]() |
75 V | 2 A | 215 mA | Dual | 4 ns | SOT-23-3 |
| ACDBQC140L-HF | ![]() |
1 A | Single | SOD-923F-2 | |||
| ACDBQC0540L-HF | ![]() |
500 mA | Single | SOD-923F-2 | |||
| ABAS16-HF | ![]() |
100 V | 2 A | 150 mA | Single | 4 ns | SOT-23-3 |
| ABAS16WS-HF | ![]() |
100 V | 1 A | 200 mA | Single | 6 ns | SOD-323-2 |
| ABAV19W-HF | ![]() |
120 V | 1.7 A | 200 mA | Single | 50 ns | SOD-123-2 |
| ABAV20W-HF | ![]() |
200 V | 1.7 A | 200 mA | Single | 50 ns | SOD-123-2 |
| ABAV21W-HF | ![]() |
250 V | 1.7 A | 200 mA | Single | 50 ns | SOD-123-2 |
| ABAV23A-HF | ![]() |
250 V | 1.7 A | 225 mA | Dual | 50 ns | SOT-23-3 |
| ABAV23C-HF | ![]() |
250 V | 1.7 A | 225 mA | Dual | 50 ns | SOT-23-3 |
Published: 2020-07-22
| Updated: 2024-05-17