ABB Installation Products TYPK Ty-Heat™ Cable Ties
ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.
Features
- High radiation resistance
- Extremely chemical resistant
- Long application life expectancy
- UL 94V-0 flammability-rated
- Low outgassing per ASTM E595:
- Less than 1.00% total mass loss
- Less than 0.10% collected volatile condensable material
- -60°C to 240°C operating temperature range
Applications
- Aerospace
- Chemical/oil and gas
- Medical and pharmaceutical
- Nuclear energy
- Transportation
- Power generation
- Vacuum
- Autoclave
- Areas requiring radiation resistance, chemical resistance, and high temperature resistance
- Areas where metal barbs are not permitted
Dimension Diagram
Additional Resource
Published: 2026-03-11
| Updated: 2026-03-23