Siretta MHF5 Pigtail RF Cable Assemblies

Siretta MHF5 (I-PEX MHF® 5L) Pigtail RF Cable Assemblies offer a microconnector alternative to MHF4 cables with a lower profile and a higher frequency range of up to 12GHz. These cable assemblies feature a 1.13mm coaxial cable, 50Ω impedance, and cable lengths of 100mm or 200mm. Typical applications for Siretta MHF5 Pigtail RF Cable Assemblies include cellular modules, Wi-Fi® / BLUETOOTH® devices, drones, robotics, medical devices, and wearables.

Features

  • I-PEX MHF 5L connector 1
  • Connector 2 options
    • RP-SMA female bulkhead (ASMGBxZN113S11)
    • RP-SMA female bulkhead with O-ring (SMGBxYD113S11)
    • SMA female bulkhead with O-ring (ASMGBxYF113S11)
    • SMA female bulkhead rear mount (ASMGBxX113511)
  • 1.13m coaxial cable
  • Up to 12GHz frequency
  • 50Ω impedance
  • 100mm or 200mm length
  • DC to 6GHz suggested working frequency
  • -40°C to +90°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Cellular modules
  • Wi-Fi/Bluetooth devices
  • Drones/robotics
  • Medical devices
  • Wearable devices

ASMGBxX113511 Dimensions

Mechanical Drawing - Siretta MHF5 Pigtail RF Cable Assemblies

ASMGBxYD113S11 Dimensions

Mechanical Drawing - Siretta MHF5 Pigtail RF Cable Assemblies

ASMGBxYF113S11 Dimensions

Mechanical Drawing - Siretta MHF5 Pigtail RF Cable Assemblies

ASMGBxZN113S11 Dimensions

Mechanical Drawing - Siretta MHF5 Pigtail RF Cable Assemblies
Published: 2025-08-05 | Updated: 2026-06-03