Molex Easy-On FFC/FPC FlatLock Connector
Molex Easy-On FFC/FPC FlatLock Connector features dual contact connection, pre-locking capability, and a high mating cycle rating. This connector includes a backflip actuator with dual contact connection and a pre-lock feature located on the anti-slip side. The pre-lock mechanism prevents the FFC/FPC cable from accidentally slipping out during assembly before the actuator is locked. This avoids assembly defects caused by improper cable connections. The easy-on FFC/FPC flatlock connector is capable of enduring up to 15 cycles of mating and unmating while maintaining reliability. This connector offers a low-profile height of 0.90mm and a dual contact connection that enables the connector to fit into compact spaces. The easy-on FFC/FPC flatlock connector utilizes the general/common 0.50mm pitch in-line pad, which is essential for connectors and cables in small devices. Typical applications include laptops, drones, IoT devices, smartwatches, refrigerators, washing machines, and ovens.Features
- Includes backflip actuator with dual contact connection and pre-lock feature
- Offers a low-profile height of 0.90mm and dual contact connection
- Endures up to 15 cycles of mating and unmating while maintaining reliability
- Supports 0.50mm pitch configuration
- RoHS compliant
- PFAS-free
- Low halogen
- Gold plating on contact points
Specifications
- 0.5A maximum current
- 50V maximum voltage
- 0.9mm height
- 0.50mm pitch
- 100mΩ maximum contact resistance
- 100MΩ insulation resistance
- 250V dielectric withstanding voltage
- 15 cycles of maximum durability
- 0.20 ± 0.03mm FFC/FPC thickness
- -40°C to 105°C operating temperature range
Applications
- Mobile devices:
- Laptops
- Smartphones
- Tablets
- IoT / smart-home devices
- Gaming consoles/controllers
- AR/VR devices
- Drones
- Wearables:
- Smartwatches
- Healthcare devices
- Earbuds
- Appliances:
- Vacuum cleaners
- Refrigerators
- Washing machines
- Dryers
- Ovens
Dimensions Diagram
Additional Resource
Published: 2025-06-27
| Updated: 2025-06-30