KYOCERA AVX Hermaphroditic WTW & WTB Connectors

KYOCERA AVX Hermaphroditic Wire-to-Wire (WTW) and Wire-to-Board (WTB) Connectors are designed for reliable electrical connections, supporting 18AWG to 16AWG solid or stranded wires on a 5mm pitch. The connectors feature plastic latches that provide strong mechanical retention, while the hermaphroditic design offers simplified mating. The 9288-000 series is available in configurations of 2 to 4 positions with tin-over-nickel plating for enhanced durability. Additional features include 6A or 7A current rating per contact and an operating temperature range of -40°C to +130°C. These hermaphroditic connectors from KYOCERA AVX are ideal for applications requiring robust and flexible interconnect solutions, including WTW, WTB, and field terminations.

Features

  • Supports 18AWG to 16AWG solid or stranded wires
  • Simple strip and poke-home wire insertion with twist-and-pull wire extraction
  • Easy installation and mating locking feature
  • Only 1 part number on the BOM (wire-to-wire version)
  • UL approved

Applications

  • Industrial WTW
  • Industrial WTB
  • Field termination

Specifications

  • 2 to 4 positions
  • 600VAC (RMS) voltage rating or DC equivalent
  • Current rating
    • 7A/contact for 16AWG
    • 6A/contact for 18AWG
  • Durability
    • Wire replacement: 3 cycles
    • Connector mate/unmate: 20 cycles
  • -40°C to +130°C operating temperature range
  • -40°C to +60°C storage temperature range

How to Order

Chart - KYOCERA AVX Hermaphroditic WTW & WTB Connectors
Published: 2025-05-21 | Updated: 2025-06-20